+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCJB156M035R0200

Capacitor: tantalum-polymer; low ESR; 15uF; 35VDC; B; 1210; SMD


Manufacturer: KYOCERA AVX

Manufacturer part number:
TCJB156M035R0200
TME Symbol:
TCJB156M035R0200

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
15µF
Operating voltage
35V DC
Case
B
Case - inch
1210
Case - mm
3528
Mounting
SMD
ESR value
0.2Ω
Manufacturer series
TCJ
Tolerance
±20%
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.094 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
TCJB156M035R0200
2188 in TME stock
Net price for quantities from 1 pcs - 0.96 USDGross price for quantities from 1 pcs - 0.96 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.60 USDGross price for quantities from 50 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.57 USD
Net price for quantities from 250 pcs - 0.53 USDGross price for quantities from 250 pcs - 0.53 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 1000 pcs - 0.47 USDGross price for quantities from 1000 pcs - 0.47 USD
Net price for quantities from 2000 pcs - 0.44 USDGross price for quantities from 2000 pcs - 0.44 USD
Net price for quantities from 4000 pcs - 0.42 USDGross price for quantities from 4000 pcs - 0.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs