+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TCNT476M016R0150

Capacitor: polymer; low ESR; 47uF; 16VDC; T; 1210; SMD; ESR: 150mΩ


Manufacturer: KYOCERA AVX

Manufacturer part number:
TCNT476M016R0150
TME Symbol:
TCNT476M016R0150

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
polymer
Kind of capacitor
low ESR
Capacitance
47µF
Operating voltage
16V DC
Case
T
Case - inch
1210
Case - mm
3528
Mounting
SMD
ESR value
0.15Ω
Manufacturer series
TCN
Tolerance
±20%
Roll diameter max.
180mm
Operating temperature
-55...105°C
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD Polymer Capacitors KYOCERA AVX,
See other products from this series.:
*
TCNT476M016R0150
1 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.75 USDGross price for quantities from 500 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.70 USDGross price for quantities from 1000 pcs - 0.70 USD
Net price for quantities from 2500 pcs - 0.64 USDGross price for quantities from 2500 pcs - 0.64 USD
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.61 USD
Net price for quantities from 10000 pcs - 0.57 USDGross price for quantities from 10000 pcs - 0.57 USD
Net price for quantities from 12500 pcs - 0.56 USDGross price for quantities from 12500 pcs - 0.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs