+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of capacitor | polymer | |
Kind of capacitor | low ESR | |
Capacitance | 68µF | |
Operating voltage | 35V DC | |
Case | Y | |
Case - inch | 2917 | |
Case - mm | 7343 | |
Mounting | SMD | |
ESR value | 100mΩ | |
Manufacturer series | TCN | |
Tolerance | ±20% | |
Roll diameter max. | 180mm | |
Operating temperature | -55...105°C |