+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEA 1-0505E

Converter: DC/DC; 1W; Uin: 4.5÷5.5VDC; Uout: 5VDC; Iout: 200mA; SIP7


Manufacturer: TRACO POWER

Manufacturer part number:
TEA 1-0505E
TME Symbol:
TEA1-0505E

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
1W
Input voltage
4.5...5.5V DC
Output voltage
5V DC
Output current
0.2A
Case
SIP7
Mounting
PCB
Manufacturer series
TEA 1E
Body dimensions
19.5x9.5x6mm
Efficiency
78%
Operating temperature
-45...85°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Gross weight1.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEA 1-0505E
0 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.50 USD
Net price for quantities from 30 pcs - 1.46 USDGross price for quantities from 30 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs