+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEG-YT-150

Transformer: electronic; 150VA; 230VAC; 11.5V; IP40; 175x54x33mm

Manufacturer: GOVENA

Manufacturer part number:
TEG-YT-150
TME Symbol:
TEG-YT-150

Specification

Manufacturer
GOVENA
Type of transformer
electronic
Power
150VA
Primary voltage
230V AC
Secondary voltage 1
11.5V
IP rating
IP40
Body dimensions
175x54x33mm
Operating temperature
0...40°C
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Light source features
cooperates with dimmer
Gross weight257.4 g
Certificates
EAN code5906160700031
See other products in this category: Transformers with Fastening GOVENA,
*
TEG-YT-150
51 in TME stock
Net price for quantities from 1 pcs - 26.72 USDGross price for quantities from 1 pcs - 26.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 10 pcs