+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | multipurpose | |
Version | with panel | |
Manufacturer series | TEKAL | |
Dimension X | 167mm | |
Dimension Y | 210mm | |
Dimension Z | 53mm | |
Enclosure material | aluminium | |
Body colour | black | |
Panel material | ABS |