+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEL 8-2415

Converter: DC/DC; 8W; Uin: 18÷36VDC; Uout: 24VDC; Iout: 335mA; DIP16


Manufacturer: TRACO POWER

Manufacturer part number:
TEL 8-2415
TME Symbol:
TEL8-2415

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
8W
Input voltage
18...36V DC
Output voltage
24V DC
Output current
0.335A
Case
DIP16
Mounting
THT
Manufacturer series
TEL8
Body dimensions
24.1x14x8.5mm
Efficiency
86%
Operating temperature
-40...80°C
Switching frequency
370kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight6.447 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 8-2415
124 in TME stock
Net price for quantities from 1 pcs - 21.56 USDGross price for quantities from 1 pcs - 21.56 USD
Net price for quantities from 10 pcs - 19.80 USDGross price for quantities from 10 pcs - 19.80 USD
Net price for quantities from 100 pcs - 18.02 USDGross price for quantities from 100 pcs - 18.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs