+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 8W | |
Input voltage | 36...75V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 265mA | |
Output current 2 | 335mA | |
Case | DIP16 | |
Mounting | THT | |
Manufacturer series | TEL8 | |
Body dimensions | 24.1x14x8.5mm | |
Efficiency | 86% | |
Operating temperature | -40...80°C | |
Switching frequency | 370kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 2 |