+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TEMT7000X01

Phototransistor; 0805; SMD; λp max: 850nm; 20V; 60°; λd: 470÷1090nm


Manufacturer: VISHAY

Manufacturer part number:
TEMT7000X01
TME Symbol:
TEMT7000X01

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Case - inch
0805
Case - mm
2012
Mounting
SMD
Wavelength of peak sensitivity
850nm
Collector-emitter voltage
20V
Viewing angle
60°
LED lens
transparent
Wavelength
470...1090nm
Gross weight0.017 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
TEMT7000X01
5998 in TME stock
Net price for quantities from 1 pcs - 0.81 USDGross price for quantities from 1 pcs - 0.81 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 50 pcs - 0.50 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.34 USD
Net price for quantities from 1500 pcs - 0.32 USDGross price for quantities from 1500 pcs - 0.32 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.28 USD
Net price for quantities from 6000 pcs - 0.25 USDGross price for quantities from 6000 pcs - 0.25 USD
Net price for quantities from 9000 pcs - 0.25 USDGross price for quantities from 9000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs