+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04100-00228-00

Packing tapes; L: 66m; Width: 50mm; brown; natural caoutchouc


Manufacturer: TESA

Manufacturer part number:
04100-00228-00
TME Symbol:
TESA-4100-50-66-BR

Specification

Manufacturer
TESA
Type of storage accessories
packing tapes
Length
66m
Width
50mm
Colour
brown
Kind of adhesive
natural caoutchouc
Application of storage accessories
packing
Elongation at rupture
75%
Tensile strength
47N/cm
Gross weight245.85 g
See other products in this category: Packing TESA,
*
04100-00228-00
70 in TME stock
Net price for quantities from 1 pcs - 6.42 USDGross price for quantities from 1 pcs - 6.42 USD
Net price for quantities from 6 pcs - 5.71 USDGross price for quantities from 6 pcs - 5.71 USD
Net price for quantities from 36 pcs - 4.82 USDGross price for quantities from 36 pcs - 4.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcs