+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04263-00156-07

Packing tapes; L: 66m; Width: 48mm; Thick: 47.5um; brown


Manufacturer: TESA

Manufacturer part number:
04263-00156-07
TME Symbol:
TESA-4263-48TAN

Specification

Manufacturer
TESA
Type of storage accessories
packing tapes
Length
66m
Width
48mm
Thickness
47.5µm
Colour
brown
Kind of adhesive
synthetic caoutchouc
Application of storage accessories
packing
Elongation at rupture
140%
Tensile strength
45.5N/cm
Tape material
PP film
Adhesion to steel
5.3N/cm
Gross weight153.367 g
See other products in this category: Packing TESA,
*
04263-00156-07
225 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 12 pcs - 2.49 USDGross price for quantities from 12 pcs - 2.49 USD
Net price for quantities from 24 pcs - 2.36 USDGross price for quantities from 24 pcs - 2.36 USD
Net price for quantities from 36 pcs - 2.22 USDGross price for quantities from 36 pcs - 2.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcsCardboard = 36 pcs