+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

06400-00001-04

Dispenser; L: 220mm; Width: 60mm


Manufacturer: TESA

Manufacturer part number:
06400-00001-04
TME Symbol:
TESA-6400

Specification

Manufacturer
TESA
Type of storage accessories
dispenser
Length
0.22m
Width
60mm
Application of storage accessories
for tapes with length up to 132m
Roll diameter max.
140mm
Roll width max.
50mm
Height
220mm
Kind of package
cardboard packaging
Features of storage accessories
  • adjustable roll's brake
  • anti-slip handle
  • pressure insert
  • toothed knife
Gross weight732.18 g
See other products in this category: Packing TESA,
*
06400-00001-04
65 in TME stock
Net price for quantities from 1 pcs - 29.78 USDGross price for quantities from 1 pcs - 29.78 USD
Net price for quantities from 3 pcs - 27.54 USDGross price for quantities from 3 pcs - 27.54 USD
Net price for quantities from 5 pcs - 26.05 USDGross price for quantities from 5 pcs - 26.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs