+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04204-00012-00

Packing tapes; L: 66m; Width: 25mm; Thick: 52um; transparent


Manufacturer: TESA

Manufacturer part number:
04204-00012-00
TME Symbol:
TESA.4204-25T

Specification

Manufacturer
TESA
Type of storage accessories
packing tapes
Length
66m
Width
25mm
Thickness
52µm
Colour
transparent
Application of storage accessories
packing
Elongation at rupture
150%
Tensile strength
50N/cm
Tape material
PP film
Adhesion to steel
3.2N/cm
Gross weight116.6 g
See other products in this category: Packing TESA,
*
04204-00012-00
90 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 12 pcs - 4.02 USDGross price for quantities from 12 pcs - 4.02 USD
Net price for quantities from 24 pcs - 3.75 USDGross price for quantities from 24 pcs - 3.75 USD
Net price for quantities from 36 pcs - 3.47 USDGross price for quantities from 36 pcs - 3.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcsCardboard = 72 pcs