+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0560 1111

Meter: temperature; digital; LCD; -50÷250°C; Resol: 0.1°C; black


Manufacturer: TESTO

Manufacturer part number:
0560 1111
TME Symbol:
TESTO-05601111

Specification

Manufacturer
TESTO
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measuring range
-50...250°C
Temperature measurement accuracy
±1°C @(-10°C...99.9°C), ±2%, ±2% @(100°C...199.9°C), ±3% @(200°C...250°C)
Temperature measurement resolution
0.1°C
Dimensions
225x40x30mm
Measurement
temperature
Colour
black
Power supply
  • battery LR44 1,5V x4
Battery/ rechargeable battery
  • battery LR44 1,5V x4
Gross weight73.49 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
*
0560 1111
0 in TME stock
Net price for quantities from 1 pcs - 47.18 USDGross price for quantities from 1 pcs - 47.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.