+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0572 2020

Power supply; USB A plug,USB B micro plug; 1.5m


Manufacturer: TESTO

Manufacturer part number:
0572 2020
TME Symbol:
TESTO-05722020

Specification

Manufacturer
TESTO
Type of test accessories
power supply
Cable length
1.5m
Cable/adapter structure
  • USB A plug
  • USB B micro plug
Gross weight275.7 g

WATCH VIDEO

See other products in this category: Accessories - Others TESTO,
*
0572 2020
0 in TME stock
Net price for quantities from 1 pcs - 45.76 USDGross price for quantities from 1 pcs - 45.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.