+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0572 2152

Connection cable; DIN mini plug,free end x2; 2m

Manufacturer: TESTO

Manufacturer part number:
0572 2152
TME Symbol:
TESTO-05722152

Specification

Manufacturer
TESTO
Type of test accessories
connection cable
Cable length
2m
Related items
TESTO-05722103
Cable/adapter structure
  • DIN mini plug
  • free end x2
Gross weight200 g

WATCH VIDEO

See other products in this category: Accessories - Others TESTO,
*
0572 2152
0 in TME stock
Net price for quantities from 1 pcs - 19.90 USDGross price for quantities from 1 pcs - 19.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.