+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0590 0012

Test leads; probe tip,banana plug 4mm

Manufacturer: TESTO

Manufacturer part number:
0590 0012
TME Symbol:
TESTO-05900012

Specification

Manufacturer
TESTO
Type of test accessories
test leads
Conform to the norm
CAT II 1000V EN 61010
Standard equipment
test leads ( 2pcs.)
Test lead configuration
  • banana plug 4mm
  • probe tip
Gross weight100 g
See other products in this category: Test Leads - Sets TESTO,
*
0590 0012
0 in TME stock
Net price for quantities from 1 pcs - 32.38 USDGross price for quantities from 1 pcs - 32.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.