+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

0635 2345

Pitot tube; L: 1000mm; Probe dia: 7mm; 0÷100m/s


Manufacturer: TESTO

Manufacturer part number:
0635 2345
TME Symbol:
TESTO-06352345

Specification

Manufacturer
TESTO
Type of test accessories
Pitot tube
Length
1m
Probe diameter
7mm
Velocity measuring range
0...100m/s
Operating temperature
0...600°C
Related items
TESTO440dP-CKIT, TESTO440dP-CKIT-1, TESTO512-1, TESTO-05540440, TESTO-05540453, TESTO-05600420, TESTO-05634200
Gross weight200 g

WATCH VIDEO

See other products in this category: Accessories - Others TESTO,
*
0635 2345
0 in TME stock
Net price for quantities from 1 pcs - 548.20 USDGross price for quantities from 1 pcs - 548.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.