+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TESTO
Manufacturer | TESTO | |
Type of measuring probe | for temperature and humidity measure | |
Measurement | humidity, temperature | |
Probe diameter | 12mm | |
Temperature measuring range | -20...70°C | |
Temperature measurement accuracy | ±0.2°C | |
Cable length | 1.16m | |
Humidity measuring range | 0...100% RH | |
Humidity measuring accuracy | ±2% (range 2...98% RH) | |
Related items | TESTO-05540756 |