+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

0563 4407

Environmental conditions; -40÷150°C,-20÷70°C; Accur: ±0.5%


Manufacturer: TESTO

Manufacturer part number:
0563 4407
TME Symbol:
TESTO440-CKIT2

Specification

Manufacturer
TESTO
Type of meter
environmental conditions
Temperature measuring range
-40...150°C, -20...70°C
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Temperature measurement accuracy
±0.3°C @(-25°C...74.9°C), ±0.4°C @(-40°C...-25.1°C), ±0.4°C @(75°C...99.9°C), ±0.5%
Temperature measurement resolution
0.1°C
Velocity measuring accuracy
±(0.1m/s+1.5%)@(0.3...20m/s), ±(0.2m/s+1%)@(0.6...40m/s), ±(0.2m/s+1.5%)@(20.01...35m/s), ±(0.2m/s+2%)@(40.01...50m/s)
Operating temperature
-20...50°C
Measurement
air flow, CO2, temperature
Dimensions
154x65x32mm
Velocity measuring resolution
0.01m/s, 0.1m/s
Velocity measuring range
0.3...35m/s, 0.6...50m/s
Power supply
  • battery LR6 AA 1,5V x3
Interface
  • Bluetooth
  • USB
Standard equipment
  • hard case
  • mounting holder
  • test probe x1
  • USB cable
  • vane probe x2
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight200 g

WATCH VIDEO

See other products in this category: Thermohygrometers TESTO,
*
0563 4407
0 in TME stock
Net price for quantities from 1 pcs - 1 307.04 USDGross price for quantities from 1 pcs - 1 307.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.