+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BREVE TUFVASSONS | |
Type of transformer | encapsulated | |
Power | 6VA | |
Primary voltage | 230V AC | |
Secondary voltage 1 | 6V | |
Secondary winding current 1 | 1A | |
Mounting | PCB | |
IP rating | IP00 | |
Conform to the norm | PN EN 61558-1:2000 PN EN 61558-2-1:2000 PN EN 61558-2-6:2000 | |
Thermal class | Ta60B | |
Manufacturer series | TEZ | |
Secondary winding terminals | 7-9 | |
Primary winding terminals | 1-5 | |
A dimension | 38mm | |
A1 dimension | 25mm | |
A2 dimension | 25mm | |
B dimension | 45mm | |
C dimension | 32mm | |
Electrical insulation strength | 4kV/60s |