+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T13X5X7-B8

Ferrite: toroidal; L: 5mm; Øint: 7mm; Øout: 13mm; TF


Manufacturer: FERROCORE

Manufacturer part number:
T13X5X7-B8
TME Symbol:
TF13X5X7-B8

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
5mm
Internal diameter
7mm
Outside diameter
13mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensions
Gross weight2.136 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
T13X5X7-B8
0 in TME stock
Net price for quantities from 6000 pcs - 0.08 USDGross price for quantities from 6000 pcs - 0.08 USD
No. of pieces (Multiplicity: 6 000)
Minimum order quantity: 6 000.
Multiplicity: 6 000.