+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T25X12X15

Ferrite: toroidal; L: 12mm; Øint: 15mm; Øout: 25mm; TF


Manufacturer: FERROCORE

Manufacturer part number:
T25X12X15
TME Symbol:
TF25X12X15

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
12mm
Internal diameter
15mm
Outside diameter
25mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensional tolerance
±0.4mm
Dimensions
Gross weight16.847 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
T25X12X15
775 in TME stock
Net price for quantities from 5 pcs - 0.86 USDGross price for quantities from 5 pcs - 0.86 USD
Net price for quantities from 25 pcs - 0.70 USDGross price for quantities from 25 pcs - 0.70 USD
Net price for quantities from 100 pcs - 0.52 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 2000 pcs - 0.35 USDGross price for quantities from 2000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerTray = 154 pcsCardboard = 616 pcs