+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T28X16X20

Ferrite: toroidal; L: 16mm; Øint: 20mm; Øout: 28mm; TF

Manufacturer: FERROCORE

Manufacturer part number:
T28X16X20
TME Symbol:
TF28X16X20

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
16mm
Internal diameter
20mm
Outside diameter
28mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensional tolerance
±0.4mm
Dimensions
Gross weight27.287 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
T28X16X20
0 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 5 pcs - 0.80 USDGross price for quantities from 5 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.63 USDGross price for quantities from 25 pcs - 0.63 USD
Net price for quantities from 100 pcs - 0.56 USDGross price for quantities from 100 pcs - 0.56 USD
Net price for quantities from 500 pcs - 0.49 USDGross price for quantities from 500 pcs - 0.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 110 pcsCardboard = 440 pcs