+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T31X16X19

Ferrite: toroidal; L: 16mm; Øint: 19mm; Øout: 31mm; TF


Manufacturer: FERROCORE

Manufacturer part number:
T31X16X19
TME Symbol:
TF31X16X19

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
16mm
Internal diameter
19mm
Outside diameter
31mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensional tolerance
±0.5mm
Dimensions
Gross weight34.15 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
T31X16X19
438 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.04 USDGross price for quantities from 5 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.92 USDGross price for quantities from 10 pcs - 0.92 USD
Net price for quantities from 40 pcs - 0.79 USDGross price for quantities from 40 pcs - 0.79 USD
Net price for quantities from 80 pcs - 0.72 USDGross price for quantities from 80 pcs - 0.72 USD
Net price for quantities from 120 pcs - 0.70 USDGross price for quantities from 120 pcs - 0.70 USD
Net price for quantities from 200 pcs - 0.69 USDGross price for quantities from 200 pcs - 0.69 USD
Net price for quantities from 320 pcs - 0.67 USDGross price for quantities from 320 pcs - 0.67 USD
Net price for quantities from 640 pcs - 0.66 USDGross price for quantities from 640 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 40 pcsCardboard = 320 pcs