+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T41X15X27

Ferrite: toroidal; L: 15mm; Øint: 27mm; Øout: 41mm; TF


Manufacturer: FERROCORE

Manufacturer part number:
T41X15X27
TME Symbol:
TF41X15X27

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
15mm
Internal diameter
27mm
Outside diameter
41mm
Core material
Ni-Zn ferromagnetic
Ferrite features
rounded edges
Manufacturer series
TF
Dimensional tolerance
±0.5mm
Dimensions
Gross weight46.66 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
T41X15X27
119 in TME stock
Net price for quantities from 1 pcs - 1.58 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 5 pcs - 1.42 USDGross price for quantities from 5 pcs - 1.42 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
Net price for quantities from 500 pcs - 1.08 USDGross price for quantities from 500 pcs - 1.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 200 pcs