+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

T9X3X5 (B15)

Ferrite: toroidal; L: 3mm; Øint: 5mm; Øout: 9mm; 15Ω; TF


Manufacturer: FERROCORE

Manufacturer part number:
T9X3X5 (B15)
TME Symbol:
TF9X3X5-B15

Specification

Manufacturer
FERROCORE
Type of ferrite
toroidal
Length
3mm
Internal diameter
5mm
Outside diameter
9mm
Core material
Ni-Zn ferromagnetic
Impedance at 25MHz
15Ω
Ferrite features
rounded edges
Impedance at 100MHz
45Ω
Manufacturer series
TF
Dimensions
Gross weight0.623 g
Certificates
See other products in this category: Ring ferrites FERROCORE,
See other products from this series.:
*
T9X3X5 (B15)
0 in TME stock
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.