+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TELPOD | |
Type of resistor | thick film | |
Resistance | 470Ω | |
Kind of resistor | planar | |
Mounting | THT | |
Power | 10W | |
Tolerance | ±10% | |
Body dimensions | 25.4x25.4x1mm | |
Operating temperature | -55...170°C | |
Terminal pitch | 17.78mm | |
Temperature coefficient | 100ppm/°C | |
Application | for UPS |