+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFPR5-1R-K

Resistor: thick film; 1Ω; planar; THT; 5W; ±10%; 25.4x12.7x1mm

Manufacturer: TELPOD

Manufacturer part number:
TFPR5-1R-K
TME Symbol:
TFPR5-1R-K

Specification

Manufacturer
TELPOD
Type of resistor
thick film
Resistance
Kind of resistor
planar
Mounting
THT
Power
5W
Tolerance
±10%
Body dimensions
25.4x12.7x1mm
Operating temperature
-55...170°C
Terminal pitch
7.62mm
Temperature coefficient
100ppm/°C
Application
for UPS
Gross weight1.295 g
Certificates
See other products in this category: Other Resistors TELPOD,
*
TFPR5-1R-K
1 in TME stock
Net price for quantities from 1 pcs - 2.07 USDGross price for quantities from 1 pcs - 2.07 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 10 pcs