+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TFPR5-6R8-K

Resistor: thick film; 6.8Ω; planar; THT; 5W; ±10%; 25.4x12.7x1mm

Manufacturer: TELPOD

Manufacturer part number:
TFPR5-6R8-K
TME Symbol:
TFPR5-6R8-K

Specification

Manufacturer
TELPOD
Type of resistor
thick film
Resistance
6.8Ω
Kind of resistor
planar
Mounting
THT
Power
5W
Tolerance
±10%
Body dimensions
25.4x12.7x1mm
Operating temperature
-55...170°C
Terminal pitch
7.62mm
Temperature coefficient
100ppm/°C
Application
for UPS
Gross weight1.3 g
Certificates
See other products in this category: Other Resistors TELPOD
*
TFPR5-6R8-K
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 10 pcs