+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

59130-0500

Laboratory generator: function; 20MHz; LCD; 6 digits; Ch: 1

Manufacturer: AIM-TTI

Manufacturer part number:
59130-0500
TME Symbol:
TG2000

Specification

Manufacturer
AIM-TTI
Type of laboratory generator
function
Maximum waveform frequency
20MHz
Waveform frequency range
1mHz...1MHz (triangle waveform), 1mHz...20MHz (other waveforms), 1mHz...20MHz (rectangular waveform), 1mHz...20MHz (sinus waveform)
Kind of display used
LCD
Display parameters
6 digits
Number of channels
1
Output parameters
amplitude accuracy: ±3% ±1mV at 1kHz 50Ω/600Ω, amplitude at 50Ω load 2,5mVpp-10Vpp, amplitude flatness: ±2dB to 500Hz; ±1dB to 10MHz, amplitude without load: 5mVpp-20Vpp, impedance: 50Ω or 600Ω
Rectangular waveform parameters
aberrations: 5% + 2mV, rise/fall time: <22ns
Sweep mode
mode: linear or logarithmic; single or continous, period: 50m...999s (resolution 3 digits), range: 0,2...10/20MHz
Harmonic distortion level
< 0,3% THD (<20kHz), typically 0,1%, < -35dBc (<10MHz), typically < -40dBc, < -45dBc (<300kHz)
Triangle waveform parameters
linearity: <0,5% to 100 kHz
Pulse signal
amplitude at 50Ω load: 2,5mVpp-10Vpp (with respect to DC offset baseline)
External amplitude modulation
carrier frequency: 1mHz...10MHz, carrier waveforms: all, modulation source: VCA IN socket
Dimensions
260x88x235mm
Kind of modulation
AM, FSK
Waveforms
impulse, rectangular, sinus, triangle
Resolution
1mHz or 6 digits
Measurement accuracy
10ppm/year; ±1mHz @ <0,2Hz
Connectors for the country
Europe, Great Britain
Interface
  • RS232
  • USB
Measuring instrument features
  • Direct Digital Synthesized (DDS) technology
  • high stability
Supply voltage
  • 100...240V AC
Gross weight2.6512 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Generators and Frequency Meters AIM-TTI,
*
59130-0500
0 in TME stock
Net price for quantities from 1 pcs - 896.87 USDGross price for quantities from 1 pcs - 896.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.