+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TGM-40 -AS

Grommet; Ømount.hole: 9mm; black; Panel thick: max.2mm; H: 8mm


Manufacturer: FIX&FASTEN

Manufacturer part number:
TGM-40 -AS
TME Symbol:
TGM-40

Specification

Manufacturer
FIX&FASTEN
Type of cable accessories
grommet
Panel cutout diameter
9mm
Body colour
black
Panel thickness
max. 2mm
Material
elastomer thermoplastic TPE
Outside diameter
14.5mm
Height
8mm
Mechanical elements features
vibrations damping
Internal diameter
5.3mm
Gross weight0.783 g
Certificates
See other products in this category: Grommets FIX&FASTEN,
*
TGM-40 -AS
28 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 1 000 pcs