+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THD 10-4810WIN

Converter: DC/DC; 10W; Uin: 18÷75VDC; Uout: 3.3VDC; Iout: 2700mA


Manufacturer: TRACO POWER

Manufacturer part number:
THD 10-4810WIN
TME Symbol:
THD10-4810WIN

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
18...75V DC
Output voltage
3.3V DC
Output current
2.7A
Case
DIP24
Mounting
THT
Manufacturer series
THD 10WIN
Body dimensions
31.8x20.3x10.2mm
Efficiency
86%
Operating temperature
-40...85°C
Switching frequency
330kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight17.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THD 10-4810WIN
0 in TME stock
Net price for quantities from 1 pcs - 31.65 USDGross price for quantities from 1 pcs - 31.65 USD
Net price for quantities from 5 pcs - 30.15 USDGross price for quantities from 5 pcs - 30.15 USD
Net price for quantities from 25 pcs - 29.03 USDGross price for quantities from 25 pcs - 29.03 USD
Net price for quantities from 100 pcs - 28.10 USDGross price for quantities from 100 pcs - 28.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.