+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 12W | |
Input voltage | 9...18V DC | |
Output voltage | 5.1V DC | |
Output current | 2.4A | |
Case | DIP24 | |
Mounting | THT | |
Manufacturer series | THD 12 | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 86% | |
Operating temperature | -40...85°C | |
Switching frequency | 400kHz | |
Protection | anti-overvoltage OVP, short circuit protection SCP | |
Insulation voltage | 1.5kV | |
Number of outputs | 1 |