+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

THD 12-1222

Converter: DC/DC; 12W; Uin: 9÷18VDC; Uout: 12VDC; Uout2: -12VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
THD 12-1222
TME Symbol:
THD12-1222

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
12W
Input voltage
9...18V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.5A
Output current 2
0.5A
Case
DIP24
Mounting
THT
Manufacturer series
THD 12
Body dimensions
31.8x20.3x10.2mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Dimensions
Gross weight18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
THD 12-1222
0 in TME stock
Net price for quantities from 1 pcs - 46.49 USDGross price for quantities from 1 pcs - 46.49 USD
Net price for quantities from 5 pcs - 44.07 USDGross price for quantities from 5 pcs - 44.07 USD
Net price for quantities from 25 pcs - 42.73 USDGross price for quantities from 25 pcs - 42.73 USD
Net price for quantities from 100 pcs - 41.38 USDGross price for quantities from 100 pcs - 41.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs