+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSP 5ST

Tester: electrical; LCD; VAC: 12÷1000V; VDC: 12÷1500V; 10mΩ÷1MΩ

Manufacturer: TIETZSCH

Manufacturer part number:
DSP 5ST
TME Symbol:
TIZ-DSP-5ST

Specification

Manufacturer
TIETZSCH
Type of tester
electrical
Kind of display used
LCD
Measurement
AC voltage, DC voltage, resistance
AC voltage measuring range
12...1000V
DC voltage measuring range
12...1500V
Resistance measuring range
10mΩ...1MΩ
Continuity test
acoustic indication, optical indication
IP rating
IP65
Conform to the norm
CAT IV 1000V
Dimensions
275x89x35mm
Illumination
yes
Power supply
  • battery AA 1,5V x2
Measuring instrument features
  • adjustable electrode length 4/15 mm
  • HOLD function
  • load test
  • phase sequence test without earth for IT networks
  • RCD triggering via a button
  • tester of phase order
  • work area illumination
Battery/ rechargeable battery
  • battery AA 1,5V x2
Gross weight440.22 g
EAN code4260516110075

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers TIETZSCH,
*
DSP 5ST
25 in TME stock
Net price for quantities from 1 pcs - 364.27 USDGross price for quantities from 1 pcs - 364.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.