+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HS 5

Tester: electrical; LCD; VAC: 50÷5000V; 15÷1000Hz; VDC: 50÷7000V

Manufacturer: TIETZSCH

Manufacturer part number:
HS 5
TME Symbol:
TIZ-HS-5

Specification

Manufacturer
TIETZSCH
Type of tester
electrical
Kind of display used
LCD
Measurement
AC voltage, DC voltage
AC voltage measuring range
50...5000V
Bandwidth for AC voltage measurements
15...1000Hz
DC voltage measuring range
50...7000V
IP rating
IP65
Measuring instrument features
polarization indicator
Standard equipment
test probe x2
Gross weight1.0221 kg
EAN code4260516111355

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers TIETZSCH,
*
HS 5
7 in TME stock
Net price for quantities from 1 pcs - 974.53 USDGross price for quantities from 1 pcs - 974.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.