+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

L-SETS

Test lead; banana plug 4mm,crocodile clip; Len: 1m; black


Manufacturer: TIETZSCH

Manufacturer part number:
L-SETS
TME Symbol:
TIZ-L-SETS

Specification

Manufacturer
TIETZSCH
Type of test accessories
test lead
Cable length
1m
Colour
black
Conform to the norm
CAT III 1000V CAT IV 600V
Grip capacity
max. 20mm
Test lead configuration
  • banana plug 4mm
  • crocodile clip
Gross weight54.73 g
EAN code4260516112529
See other products in this category: Single Test Leads TIETZSCH,
*
L-SETS
6 in TME stock
Net price for quantities from 1 pcs - 15.39 USDGross price for quantities from 1 pcs - 15.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.