+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SPB 500PR

Tester: electrical; analogue; VAC: 20÷500V; 15÷500Hz; VDC: 20÷500V


Manufacturer: TIETZSCH

Manufacturer part number:
SPB 500PR
TME Symbol:
TIZ-SPB-500PR

Specification

Manufacturer
TIETZSCH
Type of tester
electrical
Kind of display used
analogue
Measurement
AC voltage, DC voltage
AC voltage measuring range
20...500V
Bandwidth for AC voltage measurements
15...500Hz
DC voltage measuring range
20...500V
Continuity test
optical indication, vibration indication
IP rating
IP65
Conform to the norm
CAT IV 500V
Dimensions
274x75x47mm
Measuring instrument features
  • load test
  • polarization indicator
  • RCD triggering via a button
  • tester of phase order
Gross weight467 g
EAN code4260516110099

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers TIETZSCH,
*
SPB 500PR
2 in TME stock
Net price for quantities from 1 pcs - 285.51 USDGross price for quantities from 1 pcs - 285.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.