+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

WID

Test lead: kit; probe tip x2,banana plug 4mm x2; Len: 0.8m


Manufacturer: TIETZSCH

Manufacturer part number:
WID
TME Symbol:
TIZ-WID

Specification

Manufacturer
TIETZSCH
Type of test lead
kit
Cable length
0.8m
Colour
black, red
Conform to the norm
CAT II 1000V
Trade name
meter leads
Test lead configuration
  • banana plug 4mm x2
  • probe tip x2
Gross weight90 g
EAN code4260516112482
See other products in this category: Test Leads - Sets TIETZSCH,
*
WID
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.26 USDGross price for quantities from 1 pcs - 28.26 USD