+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G3M750MTD

Measuring tape; L: 5m; Width: 27mm; ABS; Class: II; double-sided


Manufacturer: TAJIMA

Manufacturer part number:
G3M750MTD
TME Symbol:
TJ-G3M750MTD

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
5m
Width
27mm
Enclosure material
ABS
Manufacturer series
G3-LOCK
Accuracy class
II
Version
double-sided
Trade name
measure
Measurement tool features
  • 2 magnets on the hook
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
  • readable from both sides
Gross weight388 g
EAN code4975364029782

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
G3M750MTD
6 in TME stock
Net price for quantities from 1 pcs - 27.83 USDGross price for quantities from 1 pcs - 27.83 USD
Net price for quantities from 6 pcs - 25.04 USDGross price for quantities from 6 pcs - 25.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs