+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GL25-80EB-EU

Measuring tape; L: 8m; Width: 25mm; measure

Manufacturer: TAJIMA

Manufacturer part number:
GL25-80EB-EU
TME Symbol:
TJ-GL25-80EB-EU

Specification

Manufacturer
TAJIMA
Type of tool
measuring tape
Length
8m
Width
25mm
Trade name
measure
Measurement tool features
  • clip for fastening on belt
  • locking mechanism and hook on tape's end enables to make measurement by one person
Gross weight501.1 g

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
*
GL25-80EB-EU
6 in TME stock
Net price for quantities from 1 pcs - 32.40 USDGross price for quantities from 1 pcs - 32.40 USD
Net price for quantities from 4 pcs - 28.08 USDGross price for quantities from 4 pcs - 28.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.