+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LB10AH/BE

Blade; 4.9mm; 20pcs.

Manufacturer: TAJIMA

Manufacturer part number:
LB10AH/BE
TME Symbol:
TJ-LB10AH/BE

Specification

Manufacturer
TAJIMA
Type of tool accessories
blade
Width
4.9mm
Quantity in set/package
20pcs.
Related items
TJ-LC101B/-1
Gross weight17.9 g
EAN code4975364021595

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives TAJIMA,
*
LB10AH/BE
62 in TME stock
Net price for quantities from 1 pcg - 5.34 USDGross price for quantities from 1 pcg - 5.34 USD
Net price for quantities from 10 pcg - 4.81 USDGross price for quantities from 10 pcg - 4.81 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcg