+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LC301

Knife; universal; 9mm; locked blade,pulled out, breakable blade

Manufacturer: TAJIMA

Manufacturer part number:
LC301
TME Symbol:
TJ-LC301B

Specification

Manufacturer
TAJIMA
Type of tool
knife
Pliers/knives application
universal
Width
9mm
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight37.22 g
EAN code4975364113276

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives TAJIMA,
*
LC301
30 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs