+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TAJ-PIT-30FRC-EU

Ruler; L: 3m; Width: 13mm; flexible,self-adhesive

Manufacturer: TAJIMA

Manufacturer part number:
TAJ-PIT-30FRC-EU

Alternative designations: PIT30R

TME Symbol:
TJ-PIT30R

Specification

Manufacturer
TAJIMA
Type of tool
ruler
Length
3m
Width
13mm
Manufacturer series
PIT
Version
flexible, self-adhesive
Gross weight56.84 g
EAN code4975364013163

WATCH VIDEO

See other products in this category: Measuring Tools TAJIMA,
See other products from this series.:
*
TAJ-PIT-30FRC-EU
6 in TME stock
Net price for quantities from 1 pcs - 14.68 USDGross price for quantities from 1 pcs - 14.68 USD
Net price for quantities from 24 pcs - 13.22 USDGross price for quantities from 24 pcs - 13.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcsCardboard = 8 pcs