+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSCL500A

Scraper; Application: for renovation and construction works


Manufacturer: TAJIMA

Manufacturer part number:
PSCL500A
TME Symbol:
TJ-PSCL500A

Specification

Manufacturer
TAJIMA
Type of tool
scraper
Tools application
for renovation and construction works
Tip width
18mm
Length
0.5m
Gross weight500 g
EAN code4975364058027

WATCH VIDEO

See other products in this category: Files, Scrapers TAJIMA,
*
PSCL500A
0 in TME stock
Net price for quantities from 1 pcs - 54.86 USDGross price for quantities from 1 pcs - 54.86 USD
Net price for quantities from 6 pcs - 49.37 USDGross price for quantities from 6 pcs - 49.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.