+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

VR101D/R1

Knife; carton,plastic,universal; 120mm; V-REX; red


Manufacturer: TAJIMA

Manufacturer part number:
VR101D/R1
TME Symbol:
TJ-VR101D/R1

Specification

Manufacturer
TAJIMA
Type of tool
knife
Tool length
120mm
Standard equipment
blade x3
Manufacturer series
V-REX
Colour
red
Pliers/knives application
  • carton
  • plastic
  • universal
Gross weight162.14 g
EAN code4975364019660

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives TAJIMA,
See other products from this series.:
*
VR101D/R1
19 in TME stock
Net price for quantities from 1 pcs - 19.62 USDGross price for quantities from 1 pcs - 19.62 USD
Net price for quantities from 12 pcs - 17.66 USDGross price for quantities from 12 pcs - 17.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs