+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJ0231530000G

Connector: pluggable terminal block; plug; female; 10A; 300V; 1x2


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0231530000G
TME Symbol:
TJ0231530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...16AWG
Connector pinout layout
1x2
Wire cross-section
1.5mm2
Contacts pitch
3.81mm
Number of ways
2
Locking system
friction lock
Number of terminals
2
Operating temperature
-40...115°C
Gross weight1.387 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0231530000G
7179 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 250 pcs - 0.32 USDGross price for quantities from 250 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 620 pcs - 0.29 USDGross price for quantities from 620 pcs - 0.29 USD
Net price for quantities from 2480 pcs - 0.25 USDGross price for quantities from 2480 pcs - 0.25 USD
Net price for quantities from 4960 pcs - 0.24 USDGross price for quantities from 4960 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 620 pcs