+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJ0411530000G

Connector: pluggable terminal block; plug; female; 10A; 300V; 1x4


Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0411530000G
TME Symbol:
TJ0411530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
10A
Rated voltage
0.3kV
Number of pins
4
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
28AWG...16AWG
Connector pinout layout
1x4
Wire cross-section
1.5mm2
Contacts pitch
3.5mm
Number of ways
4
Locking system
friction lock
Number of terminals
4
Operating temperature
-40...115°C
Gross weight2.644 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0411530000G
1794 in TME stock
Net price for quantities from 1 pcs - 1.29 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 0.94 USDGross price for quantities from 10 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.74 USDGross price for quantities from 50 pcs - 0.74 USD
Net price for quantities from 100 pcs - 0.67 USDGross price for quantities from 100 pcs - 0.67 USD
Net price for quantities from 250 pcs - 0.60 USDGross price for quantities from 250 pcs - 0.60 USD
Net price for quantities from 320 pcs - 0.58 USDGross price for quantities from 320 pcs - 0.58 USD
Net price for quantities from 640 pcs - 0.54 USDGross price for quantities from 640 pcs - 0.54 USD
Net price for quantities from 1920 pcs - 0.51 USDGross price for quantities from 1920 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 320 pcs