+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TJ0651530000G

Connector: pluggable terminal block; plug; female; 12A; 300V; 1x6

Manufacturer: AMPHENOL ANYTEK

Manufacturer part number:
TJ0651530000G
TME Symbol:
TJ0651530000G

Specification

Manufacturer
AMPHENOL ANYTEK
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
12A
Rated voltage
0.3kV
Number of pins
6
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
24AWG...12AWG
Connector pinout layout
1x6
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Number of ways
6
Locking system
friction lock
Number of terminals
6
Operating temperature
-40...115°C
Gross weight9.765 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Pluggable terminal blocks AMPHENOL ANYTEK,
*
TJ0651530000G
141 in TME stock
Net price for quantities from 1 pcs - 2.73 USDGross price for quantities from 1 pcs - 2.73 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.75 USDGross price for quantities from 25 pcs - 1.75 USD
Net price for quantities from 50 pcs - 1.61 USDGross price for quantities from 50 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.47 USDGross price for quantities from 100 pcs - 1.47 USD
Net price for quantities from 130 pcs - 1.41 USDGross price for quantities from 130 pcs - 1.41 USD
Net price for quantities from 520 pcs - 1.14 USDGross price for quantities from 520 pcs - 1.14 USD
Net price for quantities from 1040 pcs - 1.09 USDGross price for quantities from 1040 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 130 pcsCardboard = 520 pcs